34V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VETH100A203S-G3-08

DigiKey Part Number
112-VETH100A203S-G3-08TR-ND - Tape & Reel (TR)
112-VETH100A203S-G3-08CT-ND - Cut Tape (CT)
112-VETH100A203S-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VETH100A203S-G3-08
Description
TVS DIODE 24VWM 34VC SOT233
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
34V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Mfr
Capacitance @ Frequency
1.75pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
34V (Typ)
Supplier Device Package
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.07300kr.20.73
100kr.1.31560kr.131.56
500kr.0.98664kr.493.32
1.000kr.0.88031kr.880.31
2.000kr.0.79073kr.1,581.46
5.000kr.0.69365kr.3,468.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.74503kr.2,235.09
6.000kr.0.67683kr.4,060.98
9.000kr.0.64206kr.5,778.54
15.000kr.0.60298kr.9,044.70
21.000kr.0.57984kr.12,176.64
30.000kr.0.55734kr.16,720.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000