62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
VCAN33A2-03GHE3-08

VESD33A2-03GHG3A08

DigiKey Part Number
112-VESD33A2-03GHG3A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VESD33A2-03GHG3A08
Description
TVS DIODE 33VWM 62.5VC SOT233
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
100W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
15pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
33V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
35.5V
Package / Case
SC-70, SOT-323
Voltage - Clamping (Max) @ Ipp
62.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
1.6A (8/20µs)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.46484kr.6,972.60
30.000kr.0.42829kr.12,848.70
45.000kr.0.40968kr.18,435.60
75.000kr.0.38876kr.29,157.00
105.000kr.0.37882kr.39,776.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.46484
Unit Price with VAT:kr.0.58105