


VESD26A2-03GHG3A08 | |
|---|---|
DigiKey Part Number | 112-VESD26A2-03GHG3A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VESD26A2-03GHG3A08 |
Description | TVS DIODE 26VWM 48VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 2.1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 17.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 27.6V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 48V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.46670 | kr.7,000.50 |
| Unit Price without VAT: | kr.0.46670 |
|---|---|
| Unit Price with VAT: | kr.0.58338 |

