


VESD26A2-03G-G3-08 | |
|---|---|
DigiKey Part Number | VESD26A2-03G-G3-08GITR-ND - Tape & Reel (TR) VESD26A2-03G-G3-08GICT-ND - Cut Tape (CT) VESD26A2-03G-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD26A2-03G-G3-08 |
Description | TVS DIODE 26VWM 48VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 2.1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 17.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 27.6V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 48V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.1A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.95300 | kr.19.53 |
| 100 | kr.1.23690 | kr.123.69 |
| 500 | kr.0.92590 | kr.462.95 |
| 1.000 | kr.0.82528 | kr.825.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69725 | kr.2,091.75 |
| 6.000 | kr.0.63268 | kr.3,796.08 |
| 9.000 | kr.0.59977 | kr.5,397.93 |
| 15.000 | kr.0.56277 | kr.8,441.55 |
| 21.000 | kr.0.54085 | kr.11,357.85 |
| 30.000 | kr.0.51955 | kr.15,586.50 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

