


VESD16C1-HD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VESD16C1-HD1-G3-08TR-ND - Tape & Reel (TR) 112-VESD16C1-HD1-G3-08CT-ND - Cut Tape (CT) 112-VESD16C1-HD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD16C1-HD1-G3-08 |
Description | TVS DIODE 16VWM 28VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 27pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.55300 | kr.15.53 |
| 100 | kr.0.97570 | kr.97.57 |
| 500 | kr.0.72454 | kr.362.27 |
| 1.000 | kr.0.64326 | kr.643.26 |
| 2.000 | kr.0.57479 | kr.1,149.58 |
| 5.000 | kr.0.50053 | kr.2,502.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45457 | kr.4,545.70 |
| 20.000 | kr.0.41589 | kr.8,317.80 |
| 30.000 | kr.0.39618 | kr.11,885.40 |
| 50.000 | kr.0.37403 | kr.18,701.50 |
| 70.000 | kr.0.36092 | kr.25,264.40 |
| 100.000 | kr.0.34817 | kr.34,817.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

