
VESD01C1-02V-G3-08 | |
|---|---|
DigiKey Part Number | VESD01C1-02V-G3-08GITR-ND - Tape & Reel (TR) VESD01C1-02V-G3-08GICT-ND - Cut Tape (CT) VESD01C1-02V-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD01C1-02V-G3-08 |
Description | TVS DIODE 1VWM 6.9VC SOD523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.9V Clamp 14.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 2.5V | |
Voltage - Clamping (Max) @ Ipp | 6.9V | |
Current - Peak Pulse (10/1000µs) | 14.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 192pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.89000 | kr.8.90 |
| 100 | kr.0.39680 | kr.39.68 |
| 500 | kr.0.38400 | kr.192.00 |
| 1.000 | kr.0.37120 | kr.371.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23680 | kr.1,894.40 |
| 16.000 | kr.0.23360 | kr.3,737.60 |
| 24.000 | kr.0.23200 | kr.5,568.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |











