
VESD05B1-02VHG3-08 | |
|---|---|
DigiKey Part Number | VESD05B1-02VHG3-08GITR-ND - Tape & Reel (TR) VESD05B1-02VHG3-08GICT-ND - Cut Tape (CT) VESD05B1-02VHG3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05B1-02VHG3-08 |
Description | TVS DIODE 5VWM 9.5VC SOD523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.00500 | kr.10.05 |
| 100 | kr.0.43520 | kr.43.52 |
| 500 | kr.0.42880 | kr.214.40 |
| 1.000 | kr.0.42240 | kr.422.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.27520 | kr.2,201.60 |
| 16.000 | kr.0.27200 | kr.4,352.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |











