


VESD03A2-03GHG3-08 | |
|---|---|
DigiKey Part Number | VESD03A2-03GHG3-08GITR-ND - Tape & Reel (TR) VESD03A2-03GHG3-08GICT-ND - Cut Tape (CT) VESD03A2-03GHG3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD03A2-03GHG3-08 |
Description | TVS DIODE 3VWM 8.7VC SOT323 |
Customer Reference | |
Detailed Description | 8.7V Clamp 11.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 112pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4.4V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 8.7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 11.6A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VESD03A2-03GHG3A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-VESD03A2-03GHG3A08TR-ND | kr.0.46484 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.47100 | kr.14.71 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

