
VEMI45AC-HNH-GS08 | |
|---|---|
DigiKey Part Number | 112-VEMI45AC-HNH-GS08TR-ND - Tape & Reel (TR) 112-VEMI45AC-HNH-GS08CT-ND - Cut Tape (CT) 112-VEMI45AC-HNH-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMI45AC-HNH-GS08 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 13pF 2 A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Values R = 100Ohms, C = 13pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | ESD Protection Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 2nd | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 8-UFDFN Exposed Pad |
Number of Channels 4 | Size / Dimension 0.067" L x 0.053" W (1.70mm x 1.35mm) |
Center / Cutoff Frequency 240MHz (Cutoff) | Height 0.024" (0.60mm) |
Resistance - Channel (Ohms) 100 | Base Product Number |

