
VEMI255A-HS3-GS08 | |
|---|---|
DigiKey Part Number | 751-1424-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEMI255A-HS3-GS08 |
Description | FILTER RC(PI) 50 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 50Ohms, C = 37pF 4 A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Category | Current 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Values R = 50Ohms, C = 37pF |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 2nd | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 6-WDFN Exposed Pad |
Number of Channels 2 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Center / Cutoff Frequency 100MHz (Cutoff) | Height 0.031" (0.79mm) |
Resistance - Channel (Ohms) 50 | Base Product Number |

