
VCUT15G1-SD0HG4-08 | |
|---|---|
DigiKey Part Number | 112-VCUT15G1-SD0HG4-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCUT15G1-SD0HG4-08 |
Description | TVS DIODE 15VWM 26VC CLP0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 15.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 65W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 5.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.26804 | kr.4,020.60 |
| 30.000 | kr.0.21285 | kr.6,385.50 |
| 45.000 | kr.0.21106 | kr.9,497.70 |
| 75.000 | kr.0.20330 | kr.15,247.50 |
| Unit Price without VAT: | kr.0.26804 |
|---|---|
| Unit Price with VAT: | kr.0.33505 |





