
VCUT10G1-SD0HG4-08 | |
|---|---|
DigiKey Part Number | 112-VCUT10G1-SD0HG4-08TR-ND - Tape & Reel (TR) 112-VCUT10G1-SD0HG4-08CT-ND - Cut Tape (CT) 112-VCUT10G1-SD0HG4-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT10G1-SD0HG4-08 |
Description | TVS DIODE 10VWM 18VC CLP0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 72W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 7.7pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 10V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 18V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.70060 | kr.70.06 |
| 500 | kr.0.51532 | kr.257.66 |
| 1.000 | kr.0.45521 | kr.455.21 |
| 2.000 | kr.0.40453 | kr.809.06 |
| 5.000 | kr.0.34947 | kr.1,747.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29801 | kr.4,470.15 |
| 30.000 | kr.0.27207 | kr.8,162.10 |
| 45.000 | kr.0.25885 | kr.11,648.25 |
| 75.000 | kr.0.24399 | kr.18,299.25 |
| 105.000 | kr.0.23520 | kr.24,696.00 |
| 150.000 | kr.0.22665 | kr.33,997.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

