14V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount LLP0603-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUT05F1-HD0-G4-08

DigiKey Part Number
VCUT05F1-HD0-G4-08GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCUT05F1-HD0-G4-08
Description
TVS DIODE 5.5VWM 14VC LLP0603-2L
Customer Reference
Detailed Description
14V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount LLP0603-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
60W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
14pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Base Product Number
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.