Similar
Similar
Similar
Similar

VCUT05D1-SD0-G4-08 | |
|---|---|
DigiKey Part Number | VCUT05D1-SD0-G4-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCUT05D1-SD0-G4-08 |
Description | TVS DIODE 5.5VWM 13VC CLP0603 |
Customer Reference | |
Detailed Description | 13V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
EDA/CAD Models | VCUT05D1-SD0-G4-08 Models |
Category | Power - Peak Pulse 78W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 13pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD101B102ELSE6327XTSA1 | Infineon Technologies | 129.028 | ESD101B102ELSE6327XTSA1CT-ND | kr.2.73000 | Similar |
| ESD200B1CSP0201XTSA1 | Infineon Technologies | 0 | ESD200B1CSP0201XTSA1CT-ND | kr.1.01000 | Similar |
| SP1005-01WTG | Littelfuse Inc. | 29.367 | F3572CT-ND | kr.3.11000 | Similar |
| SP1008-01WTG | Littelfuse Inc. | 8.106 | F5913CT-ND | kr.3.11000 | Similar |




