


VCAN33A2-03G-E3-18 | |
|---|---|
DigiKey Part Number | 112-VCAN33A2-03G-E3-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAN33A2-03G-E3-18 |
Description | TVS DIODE 33VWM 56VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 140W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications CAN |
Part Status Active | Capacitance @ Frequency 8.4pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V (Max) | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 36V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 56V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59238 | kr.5,923.80 |
| 20.000 | kr.0.54525 | kr.10,905.00 |
| 30.000 | kr.0.52124 | kr.15,637.20 |
| 50.000 | kr.0.49426 | kr.24,713.00 |
| 70.000 | kr.0.47828 | kr.33,479.60 |
| 100.000 | kr.0.47709 | kr.47,709.00 |
| Unit Price without VAT: | kr.0.59238 |
|---|---|
| Unit Price with VAT: | kr.0.74048 |

