
VCAN24A2-HT5-G3-08 | |
|---|---|
DigiKey Part Number | 112-VCAN24A2-HT5-G3-08TR-ND - Tape & Reel (TR) 112-VCAN24A2-HT5-G3-08CT-ND - Cut Tape (CT) 112-VCAN24A2-HT5-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN24A2-HT5-G3-08 |
Description | TVS DIODE 24VWM 35VC DFN11103A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110-3A |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 7.8pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 26.5V | Package / Case 3-XDFN Exposed Pad |
Voltage - Clamping (Max) @ Ipp 35V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.95300 | kr.19.53 |
| 100 | kr.1.23690 | kr.123.69 |
| 500 | kr.0.92590 | kr.462.95 |
| 1.000 | kr.0.82528 | kr.825.28 |
| 2.000 | kr.0.74051 | kr.1,481.02 |
| 5.000 | kr.0.64861 | kr.3,243.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59174 | kr.5,917.40 |
| 20.000 | kr.0.54392 | kr.10,878.40 |
| 30.000 | kr.0.51955 | kr.15,586.50 |
| 50.000 | kr.0.49217 | kr.24,608.50 |
| 70.000 | kr.0.47595 | kr.33,316.50 |
| 100.000 | kr.0.46020 | kr.46,020.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |




