
VBUS054CD-FHI-GS08 | |
|---|---|
DigiKey Part Number | VBUS054CD-FHI-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBUS054CD-FHI-GS08 |
Description | TVS DIODE 5VWM 13VC LLP2513-11L |
Customer Reference | |
Detailed Description | 13V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP2513-11L |
Datasheet | Datasheet |
Category | Power - Peak Pulse 45W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UDFN Exposed Pad |
Voltage - Breakdown (Min) 6.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |

