
VBT30L60C-E3/4W | |
|---|---|
DigiKey Part Number | 112-VBT30L60C-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VBT30L60C-E3/4W |
Description | DIODE ARR SCHOTT 60V 15A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 4 mA @ 60 V |
Packaging Tube | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 50 | kr.9.66720 | kr.483.36 |
| 100 | kr.8.70860 | kr.870.86 |
| 500 | kr.7.02802 | kr.3,514.01 |
| 1.000 | kr.6.48798 | kr.6,487.98 |
| 2.000 | kr.6.03394 | kr.12,067.88 |
| 5.000 | kr.5.54299 | kr.27,714.95 |
| 10.000 | kr.5.42070 | kr.54,207.00 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |


