
VB20202C-M3/4W | |
|---|---|
DigiKey Part Number | 112-VB20202C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VB20202C-M3/4W |
Description | DIODE ARR SCHOT 200V 10A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 50 | kr.10.06540 | kr.503.27 |
| 100 | kr.9.07440 | kr.907.44 |
| 500 | kr.7.33588 | kr.3,667.94 |
| 1.000 | kr.6.77727 | kr.6,777.27 |
| 2.000 | kr.6.30757 | kr.12,615.14 |
| 5.000 | kr.5.79968 | kr.28,998.40 |
| 10.000 | kr.5.70521 | kr.57,052.10 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

