


V8PM6-M3/H | |
|---|---|
DigiKey Part Number | V8PM6-M3/HTR-ND - Tape & Reel (TR) V8PM6-M3/HCT-ND - Cut Tape (CT) V8PM6-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM6-M3/H |
Description | DIODE SCHOTTKY 60V 8A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Series | Capacitance @ Vr, F 1150pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.16700 | kr.51.67 |
| 100 | kr.3.40080 | kr.340.08 |
| 500 | kr.2.64124 | kr.1,320.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.27196 | kr.3,407.94 |
| 3.000 | kr.2.08594 | kr.6,257.82 |
| 4.500 | kr.1.99118 | kr.8,960.31 |
| 7.500 | kr.1.88470 | kr.14,135.25 |
| 10.500 | kr.1.82165 | kr.19,127.33 |
| 15.000 | kr.1.76037 | kr.26,405.55 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

