


V8P22HM3/H | |
|---|---|
DigiKey Part Number | 112-V8P22HM3/HTR-ND - Tape & Reel (TR) 112-V8P22HM3/HCT-ND - Cut Tape (CT) 112-V8P22HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P22HM3/H |
Description | DIODE SCHOTTKY 200V 2.9A TO277A |
Customer Reference | |
Detailed Description | Diode 200 V 2.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.9A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | 440pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.31393 | kr.3,470.89 |
| 3.000 | kr.2.12806 | kr.6,384.18 |
| 4.500 | kr.2.03336 | kr.9,150.12 |
| 7.500 | kr.1.92696 | kr.14,452.20 |
| 10.500 | kr.1.86395 | kr.19,571.47 |
| 15.000 | kr.1.84573 | kr.27,685.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.62400 | kr.56.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.21100 | kr.52.11 |
| 100 | kr.3.44200 | kr.344.20 |
| 500 | kr.2.68296 | kr.1,341.48 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

