MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V6P22CHM3/H | |
|---|---|
DigiKey Part Number | 112-V6P22CHM3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V6P22CHM3/H |
Description | DIODE ARRAY SCHOT 200V 3A TO277A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.1.87448 | kr.8,435.16 |
| 7.500 | kr.1.77582 | kr.13,318.65 |
| 10.500 | kr.1.64428 | kr.17,264.94 |
| 37.500 | kr.1.62800 | kr.61,050.00 |
| Unit Price without VAT: | kr.1.87448 |
|---|---|
| Unit Price with VAT: | kr.2.34310 |


