
V6N3M103HM3/I | |
|---|---|
DigiKey Part Number | 112-V6N3M103HM3/ITR-ND - Tape & Reel (TR) 112-V6N3M103HM3/ICT-ND - Cut Tape (CT) 112-V6N3M103HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6N3M103HM3/I |
Description | DIODE SCHOTTKY 100V 2.5A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.5A Surface Mount DFN33A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Series | Capacitance @ Vr, F 720pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2.5A | Supplier Device Package DFN33A |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 6 A | Operating Temperature - Junction -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.4.92600 | kr.49.26 |
| 100 | kr.3.23340 | kr.323.34 |
| 500 | kr.2.50646 | kr.1,253.23 |
| 1.000 | kr.2.27226 | kr.2,272.26 |
| 2.000 | kr.2.07518 | kr.4,150.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.82496 | kr.10,949.76 |
| 12.000 | kr.1.69903 | kr.20,388.36 |
| 18.000 | kr.1.63491 | kr.29,428.38 |
| 30.000 | kr.1.56287 | kr.46,886.10 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

