
V6KL45DUHM3/H | |
|---|---|
DigiKey Part Number | V6KL45DUHM3/HGITR-ND - Tape & Reel (TR) V6KL45DUHM3/HGICT-ND - Cut Tape (CT) V6KL45DUHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6KL45DUHM3/H |
Description | DIODE ARRAY SCHOT 45V 6A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 6A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | V6KL45DUHM3/H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 450 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 6A | Supplier Device Package FlatPAK 5x6 (Dual) |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.56000 | kr.7.56 |
| 10 | kr.4.74300 | kr.47.43 |
| 100 | kr.3.10560 | kr.310.56 |
| 500 | kr.2.40272 | kr.1,201.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.06069 | kr.3,091.04 |
| 3.000 | kr.1.88836 | kr.5,665.08 |
| 4.500 | kr.1.80056 | kr.8,102.52 |
| 7.500 | kr.1.70189 | kr.12,764.17 |
| 10.500 | kr.1.64348 | kr.17,256.54 |
| 15.000 | kr.1.58670 | kr.23,800.50 |
| Unit Price without VAT: | kr.7.56000 |
|---|---|
| Unit Price with VAT: | kr.9.45000 |


