
V5N3M63HM3/I | |
|---|---|
DigiKey Part Number | 112-V5N3M63HM3/ITR-ND - Tape & Reel (TR) 112-V5N3M63HM3/ICT-ND - Cut Tape (CT) 112-V5N3M63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N3M63HM3/I |
Description | DIODE SCHOTTKY 60V 2.7A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.7A Surface Mount DFN33A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 60 V |
Series | Capacitance @ Vr, F 1020pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2.7A | Supplier Device Package DFN33A |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 5 A | Operating Temperature - Junction -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.19700 | kr.41.97 |
| 100 | kr.2.73700 | kr.273.70 |
| 500 | kr.2.10754 | kr.1,053.77 |
| 1.000 | kr.1.90485 | kr.1,904.85 |
| 2.000 | kr.1.73425 | kr.3,468.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.51755 | kr.9,105.30 |
| 12.000 | kr.1.40849 | kr.16,901.88 |
| 18.000 | kr.1.35293 | kr.24,352.74 |
| 30.000 | kr.1.29053 | kr.38,715.90 |
| 42.000 | kr.1.25359 | kr.52,650.78 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

