



V40DM150CHM3/I | |
|---|---|
DigiKey Part Number | V40DM150CHM3/IGITR-ND - Tape & Reel (TR) V40DM150CHM3/IGICT-ND - Cut Tape (CT) V40DM150CHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40DM150CHM3/I |
Description | DIODE ARR SCHOT 150V 20A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V40DM150CHM3/I Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 250 µA @ 150 V |
Series | Operating Temperature - Junction -40°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-263AC (SMPD) |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.47 V @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.68000 | kr.21.68 |
| 10 | kr.14.10700 | kr.141.07 |
| 100 | kr.9.77880 | kr.977.88 |
| 500 | kr.7.92994 | kr.3,964.97 |
| 1.000 | kr.7.66119 | kr.7,661.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.83646 | kr.13,672.92 |
| 4.000 | kr.6.41675 | kr.25,667.00 |
| 6.000 | kr.6.25917 | kr.37,555.02 |
| Unit Price without VAT: | kr.21.68000 |
|---|---|
| Unit Price with VAT: | kr.27.10000 |

