



V40D100CHM3/I | |
|---|---|
DigiKey Part Number | V40D100CHM3/IGITR-ND - Tape & Reel (TR) V40D100CHM3/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V40D100CHM3/I |
Description | DIODE ARR SCHOT 120V 15A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V40D100CHM3/I Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 800 µA @ 120 V |
Series | Operating Temperature - Junction -40°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-263AC (SMPD) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20100DC-AU_R2_000A1 | Panjit International Inc. | 490 | 3757-MBR20100DC-AU_R2_000A1CT-ND | kr.7.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 10 | kr.18.14500 | kr.181.45 |
| 100 | kr.12.76240 | kr.1,276.24 |
| 500 | kr.10.63142 | kr.5,315.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.10481 | kr.18,209.62 |
| 4.000 | kr.8.68580 | kr.34,743.20 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |

