
V3PM6-M3/I | |
|---|---|
DigiKey Part Number | 112-V3PM6-M3/ITR-ND - Tape & Reel (TR) 112-V3PM6-M3/ICT-ND - Cut Tape (CT) 112-V3PM6-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PM6-M3/I |
Description | DIODE SCHOTTKY 60V 2.4A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.4A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.34000 | kr.2.34 |
| 10 | kr.1.48500 | kr.14.85 |
| 100 | kr.1.39800 | kr.139.80 |
| 500 | kr.1.02726 | kr.513.63 |
| 1.000 | kr.0.82230 | kr.822.30 |
| 2.000 | kr.0.76437 | kr.1,528.74 |
| 5.000 | kr.0.70878 | kr.3,543.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57907 | kr.5,790.70 |
| Unit Price without VAT: | kr.2.34000 |
|---|---|
| Unit Price with VAT: | kr.2.92500 |



