SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3PM6-M3/H

DigiKey Part Number
112-V3PM6-M3/HTR-ND - Tape & Reel (TR)
112-V3PM6-M3/HCT-ND - Cut Tape (CT)
112-V3PM6-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3PM6-M3/H
Description
DIODE SCHOTTKY 60V 2.4A DO220AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.4A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2.4A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
400pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.767
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.81100kr.18.11
100kr.1.27740kr.127.74
500kr.0.95910kr.479.55
1.000kr.0.85632kr.856.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56237kr.1,687.11
6.000kr.0.53760kr.3,225.60
9.000kr.0.53204kr.4,788.36
15.000kr.0.53039kr.7,955.85
21.000kr.0.51888kr.10,896.48
30.000kr.0.50080kr.15,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500