
V3PM10HM3/H | |
|---|---|
DigiKey Part Number | 112-V3PM10HM3/HTR-ND - Tape & Reel (TR) 112-V3PM10HM3/HCT-ND - Cut Tape (CT) 112-V3PM10HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PM10HM3/H |
Description | DIODE SCHOTTKY 100V 2.1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Mfr | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2.1A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.21400 | kr.32.14 |
| 100 | kr.2.07130 | kr.207.13 |
| 500 | kr.1.57840 | kr.789.20 |
| 1.000 | kr.1.41946 | kr.1,419.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21736 | kr.3,652.08 |
| 6.000 | kr.1.11557 | kr.6,693.42 |
| 9.000 | kr.1.06370 | kr.9,573.30 |
| 15.000 | kr.1.00541 | kr.15,081.15 |
| 21.000 | kr.0.97089 | kr.20,388.69 |
| 30.000 | kr.0.93734 | kr.28,120.20 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

