


V3P6HM3_A/H | |
|---|---|
DigiKey Part Number | 112-V3P6HM3_A/HTR-ND - Tape & Reel (TR) 112-V3P6HM3_A/HCT-ND - Cut Tape (CT) 112-V3P6HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3P6HM3_A/H |
Description | DIODE SCHOTTKY 60V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 900 µA @ 60 V |
Mfr | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.19500 | kr.31.95 |
| 100 | kr.2.06110 | kr.206.11 |
| 500 | kr.1.57042 | kr.785.21 |
| 1.000 | kr.1.41211 | kr.1,412.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21092 | kr.3,632.76 |
| 6.000 | kr.1.10955 | kr.6,657.30 |
| 9.000 | kr.1.05790 | kr.9,521.10 |
| 15.000 | kr.0.99986 | kr.14,997.90 |
| 21.000 | kr.0.96549 | kr.20,275.29 |
| 30.000 | kr.0.93209 | kr.27,962.70 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |


