


V3NM103-M3/I | |
|---|---|
DigiKey Part Number | 112-V3NM103-M3/ITR-ND - Tape & Reel (TR) 112-V3NM103-M3/ICT-ND - Cut Tape (CT) 112-V3NM103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3NM103-M3/I |
Description | DIODE SCHOTTKY 100V 2A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 440pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 10 | kr.1.97400 | kr.19.74 |
| 100 | kr.1.56220 | kr.156.22 |
| 500 | kr.1.18074 | kr.590.37 |
| 1.000 | kr.1.00291 | kr.1,002.91 |
| 2.000 | kr.0.94267 | kr.1,885.34 |
| 5.000 | kr.0.84180 | kr.4,209.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.0.81734 | kr.11,442.76 |
| 28.000 | kr.0.68370 | kr.19,143.60 |
| 42.000 | kr.0.66173 | kr.27,792.66 |
| 70.000 | kr.0.65306 | kr.45,714.20 |
| Unit Price without VAT: | kr.2.97000 |
|---|---|
| Unit Price with VAT: | kr.3.71250 |




