



V35PWM12HM3/I | |
|---|---|
DigiKey Part Number | V35PWM12HM3/IGITR-ND - Tape & Reel (TR) V35PWM12HM3/IGICT-ND - Cut Tape (CT) V35PWM12HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWM12HM3/I |
Description | DIODE SCHOTTKY 120V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 120 V | |
Capacitance @ Vr, F | 2080pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.6.59200 | kr.65.92 |
| 100 | kr.5.20260 | kr.520.26 |
| 500 | kr.4.12172 | kr.2,060.86 |
| 1.000 | kr.3.81888 | kr.3,818.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.3.20512 | kr.14,423.04 |
| 9.000 | kr.3.14438 | kr.28,299.42 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

