
V30K45-01HM3/H | |
---|---|
DigiKey Part Number | V30K45-01HM3/HTR-ND - Tape & Reel (TR) V30K45-01HM3/HCT-ND - Cut Tape (CT) V30K45-01HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30K45-01HM3/H |
Description | DIODE SCHOTTKY 45V 30A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | V30K45-01HM3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | 4000pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.68000 | kr.7.68 |
10 | kr.5.08800 | kr.50.88 |
100 | kr.4.05570 | kr.405.57 |
500 | kr.3.18054 | kr.1,590.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.2.38524 | kr.3,577.86 |
3.000 | kr.2.27200 | kr.6,816.00 |
Unit Price without VAT: | kr.7.68000 |
---|---|
Unit Price with VAT: | kr.9.60000 |