V30K202HM3/I is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.42815
Datasheet
Diode 200 V 3.4A Surface Mount FlatPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30K202HM3/I

DigiKey Part Number
112-V30K202HM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V30K202HM3/I
Description
DIODE SCHOTTKY 200V 3.4A FLATPAK
Customer Reference
Detailed Description
Diode 200 V 3.4A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
150 µA @ 200 V
Mfr
Capacitance @ Vr, F
1250pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3.4A
Supplier Device Package
FlatPAK (5x6)
Voltage - Forward (Vf) (Max) @ If
1.04 V @ 30 A
Operating Temperature - Junction
-40°C ~ 165°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V30K202HM3_A/IVishay General Semiconductor - Diodes Division0112-V30K202HM3_A/ITR-NDkr.7.42815MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.4.03901kr.24,234.06
12.000kr.3.85259kr.46,231.08
Manufacturers Standard Package
Unit Price without VAT:kr.4.03901
Unit Price with VAT:kr.5.04876