Diode 60 V 10A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 10A Surface Mount SlimDPAK
SLIM DPAK

V10PW60HM3/I

DigiKey Part Number
112-V10PW60HM3/ITR-ND - Tape & Reel (TR)
112-V10PW60HM3/ICT-ND - Cut Tape (CT)
112-V10PW60HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10PW60HM3/I
Description
DIODE SCHOTTKY 60V 10A SLIMDPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Mfr
Capacitance @ Vr, F
1580pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
SlimDPAK
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Operating Temperature - Junction
-40°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.972
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.6.94900kr.69.49
100kr.4.63960kr.463.96
500kr.3.64854kr.1,824.27
1.000kr.3.32970kr.3,329.70
2.000kr.3.06143kr.6,122.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.2.80129kr.12,605.80
9.000kr.2.61722kr.23,554.98
13.500kr.2.52349kr.34,067.11
22.500kr.2.45200kr.55,170.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250