
V30K170HM3_A/H | |
|---|---|
DigiKey Part Number | 112-V30K170HM3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V30K170HM3_A/H |
Description | DIODE SCHOTTKY 170V 3.4A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 3.4A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 170 V |
Series | Capacitance @ Vr, F 1250pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 170 V | Package / Case |
Current - Average Rectified (Io) 3.4A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 1.04 V @ 30 A | Operating Temperature - Junction -40°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.42816 | kr.22,284.48 |
| Unit Price without VAT: | kr.7.42816 |
|---|---|
| Unit Price with VAT: | kr.9.28520 |

