


V12PM63HM3/H | |
|---|---|
DigiKey Part Number | 112-V12PM63HM3/HTR-ND - Tape & Reel (TR) 112-V12PM63HM3/HCT-ND - Cut Tape (CT) 112-V12PM63HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM63HM3/H |
Description | DIODE SCHOTTKY 60V 4.6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4.6A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | 2400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.4.61400 | kr.46.14 |
| 100 | kr.3.03170 | kr.303.17 |
| 500 | kr.2.35046 | kr.1,175.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.01907 | kr.3,028.61 |
| 3.000 | kr.1.85214 | kr.5,556.42 |
| 4.500 | kr.1.76707 | kr.7,951.81 |
| 7.500 | kr.1.67151 | kr.12,536.33 |
| 10.500 | kr.1.61491 | kr.16,956.56 |
| 15.000 | kr.1.56240 | kr.23,436.00 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |

