



V30DM150C-M3/I | |
|---|---|
DigiKey Part Number | V30DM150C-M3/IGITR-ND - Tape & Reel (TR) V30DM150C-M3/IGICT-ND - Cut Tape (CT) V30DM150C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30DM150C-M3/I |
Description | DIODE ARR SCHOT 150V 15A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V30DM150C-M3/I Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Technology Schottky | Supplier Device Package TO-263AC (SMPD) |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.10.70200 | kr.107.02 |
| 100 | kr.7.30490 | kr.730.49 |
| 500 | kr.5.85270 | kr.2,926.35 |
| 1.000 | kr.5.38583 | kr.5,385.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.99323 | kr.9,986.46 |
| 4.000 | kr.4.66326 | kr.18,653.04 |
| 6.000 | kr.4.49522 | kr.26,971.32 |
| 10.000 | kr.4.35320 | kr.43,532.00 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

