



V30D60CL-M3/I | |
|---|---|
DigiKey Part Number | 112-V30D60CL-M3/ITR-ND - Tape & Reel (TR) 112-V30D60CL-M3/ICT-ND - Cut Tape (CT) 112-V30D60CL-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30D60CL-M3/I |
Description | DIODE ARRAY SCHOTT 60V 15A SMPD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | SMPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.03000 | kr.12.03 |
| 10 | kr.11.75000 | kr.117.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.60000 | kr.19,200.00 |
| Unit Price without VAT: | kr.12.03000 |
|---|---|
| Unit Price with VAT: | kr.15.03750 |

