2 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 VDFN
MFG_DFN3820A_Bottom

V2NM63-M3/I

DigiKey Part Number
112-V2NM63-M3/ITR-ND - Tape & Reel (TR)
112-V2NM63-M3/ICT-ND - Cut Tape (CT)
112-V2NM63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2NM63-M3/I
Description
DIODE SCHOTTKY 60V 1.9A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1.9A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1.9A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 60 V
Capacitance @ Vr, F
350pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.777
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.63200kr.16.32
100kr.1.29860kr.129.86
500kr.0.97562kr.487.81
1.000kr.0.81914kr.819.14
2.000kr.0.76733kr.1,534.66
5.000kr.0.68818kr.3,440.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.0.63360kr.8,870.40
28.000kr.0.54400kr.15,232.00
42.000kr.0.53537kr.22,485.54
70.000kr.0.52643kr.36,850.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750