2 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 VDFN
MFG_DFN3820A_Bottom

V2NL63HM3/I

DigiKey Part Number
112-V2NL63HM3/ITR-ND - Tape & Reel (TR)
112-V2NL63HM3/ICT-ND - Cut Tape (CT)
112-V2NL63HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2NL63HM3/I
Description
DIODE SCHOTTKY 60V 1.8A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1.8A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1.8A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
360pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.79200kr.17.92
100kr.1.41820kr.141.82
500kr.1.06892kr.534.46
1.000kr.0.90042kr.900.42
2.000kr.0.85139kr.1,702.78
5.000kr.0.75802kr.3,790.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.0.73498kr.10,289.72
28.000kr.0.59520kr.16,665.60
42.000kr.0.59279kr.24,897.18
70.000kr.0.57632kr.40,342.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250