



V2FM12-M3/H | |
|---|---|
DigiKey Part Number | V2FM12-M3/HGITR-ND - Tape & Reel (TR) V2FM12-M3/HGICT-ND - Cut Tape (CT) V2FM12-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FM12-M3/H |
Description | DIODE SCHOTTKY 120V 2A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM12-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 65 µA @ 120 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.49600 | kr.14.96 |
| 100 | kr.1.02300 | kr.102.30 |
| 500 | kr.0.76240 | kr.381.20 |
| 1.000 | kr.0.67809 | kr.678.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43647 | kr.1,309.41 |
| 6.000 | kr.0.41280 | kr.2,476.80 |
| 9.000 | kr.0.40580 | kr.3,652.20 |
| 15.000 | kr.0.40447 | kr.6,067.05 |
| 21.000 | kr.0.39650 | kr.8,326.50 |
| 30.000 | kr.0.38256 | kr.11,476.80 |
| 75.000 | kr.0.37088 | kr.27,816.00 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |


