



V20PW15HM3/I | |
|---|---|
DigiKey Part Number | 112-V20PW15HM3/ITR-ND - Tape & Reel (TR) 112-V20PW15HM3/ICT-ND - Cut Tape (CT) 112-V20PW15HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW15HM3/I |
Description | DIODE SCHOTTKY 150V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 µA @ 150 V |
Mfr | Capacitance @ Vr, F 950pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.47 V @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.09200 | kr.90.92 |
| 100 | kr.6.15550 | kr.615.55 |
| 500 | kr.4.89676 | kr.2,448.38 |
| 1.000 | kr.4.49202 | kr.4,492.02 |
| 2.000 | kr.4.29621 | kr.8,592.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.3.82172 | kr.17,197.74 |
| 9.000 | kr.3.58827 | kr.32,294.43 |
| 13.500 | kr.3.50998 | kr.47,384.73 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

