
V10KM45C-M3/I | |
|---|---|
DigiKey Part Number | 112-V10KM45C-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10KM45C-M3/I |
Description | DIODE ARRAY SCHOT 45V 5A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 5A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 150 µA @ 45 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package FlatPAK (5x6) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.34522 | kr.14,071.32 |
| Unit Price without VAT: | kr.2.34522 |
|---|---|
| Unit Price with VAT: | kr.2.93153 |

