Similar

V20150SG-E3/4W | |
|---|---|
DigiKey Part Number | V20150SG-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | V20150SG-E3/4W |
Description | DIODE SCHOTTKY 150V 20A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V20150SG-E3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.6 V @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 150 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS20150CT | STMicroelectronics | 1.985 | 497-2730-5-ND | kr.10.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.4.15734 | kr.33,258.72 |
| Unit Price without VAT: | kr.4.15734 |
|---|---|
| Unit Price with VAT: | kr.5.19668 |


