
| V20120SG-E3/4W | |
|---|---|
| DigiKey Part Number | V20120SG-E3/4WGI-ND | 
| Manufacturer | |
| Manufacturer Product Number | V20120SG-E3/4W | 
| Description | DIODE SCHOTTKY 120V 20A TO2203 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 120 V 20A Through Hole TO-220-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | V20120SG-E3/4W Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 120 V | |
| Current - Average Rectified (Io) | 20A | |
| Voltage - Forward (Vf) (Max) @ If | 1.33 V @ 20 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 250 µA @ 120 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-220-3 | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.3.03920 | kr.24,313.60 | 
| Unit Price without VAT: | kr.3.03920 | 
|---|---|
| Unit Price with VAT: | kr.3.79900 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark