


V1P6HM3/H | |
|---|---|
DigiKey Part Number | V1P6HM3/HGITR-ND - Tape & Reel (TR) V1P6HM3/HGICT-ND - Cut Tape (CT) V1P6HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1P6HM3/H |
Description | DIODE SCHOTTKY 60V 1A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | V1P6HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.29734 | kr.1,338.03 |
| 9.000 | kr.0.24320 | kr.2,188.80 |
| 13.500 | kr.0.23730 | kr.3,203.55 |
| 22.500 | kr.0.22400 | kr.5,040.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.19300 | kr.11.93 |
| 100 | kr.0.70890 | kr.70.89 |
| 500 | kr.0.52246 | kr.261.23 |
| 1.000 | kr.0.44853 | kr.448.53 |
| 2.000 | kr.0.41106 | kr.822.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.18400 | kr.11.84 |
| 100 | kr.0.70340 | kr.70.34 |
| 500 | kr.0.51840 | kr.259.20 |
| 1.000 | kr.0.44506 | kr.445.06 |
| 2.000 | kr.0.40787 | kr.815.74 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

