


V1F6HM3/I | |
|---|---|
DigiKey Part Number | 112-V1F6HM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V1F6HM3/I |
Description | DIODE SCHOTTKY 60V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 270 µA @ 60 V |
Mfr | Capacitance @ Vr, F 135pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50704 | kr.5,070.40 |
| 20.000 | kr.0.48720 | kr.9,744.00 |
| Unit Price without VAT: | kr.0.50704 |
|---|---|
| Unit Price with VAT: | kr.0.63380 |

