
BZX384C51-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C51-HG3-08TR-ND - Tape & Reel (TR) 112-BZX384C51-HG3-08CT-ND - Cut Tape (CT) 112-BZX384C51-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C51-HG3-08 |
Description | DIODE ZENER 51V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.15800 | kr.11.58 |
| 100 | kr.0.72190 | kr.72.19 |
| 500 | kr.0.53236 | kr.266.18 |
| 1.000 | kr.0.47098 | kr.470.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39275 | kr.1,178.25 |
| 6.000 | kr.0.35324 | kr.2,119.44 |
| 9.000 | kr.0.33309 | kr.2,997.81 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |


